OP598A Optek OP598 25 ° Infrared Phototransistor, Board 2-Pin Epoxy package

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£4.17

(exc. VAT)

£5.005

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£0.834£4.17
50 - 245£0.808£4.04
250 - 495£0.784£3.92
500 +£0.676£3.38

*price indicative

RS Stock No.:
828-906
Mfr. Part No.:
OP598A
Brand:
Optek
Find similar products by selecting one or more attributes.
Select all

Brand

Optek

Product Type

Phototransistor

Spectrums Detected

Infrared

Peak Wavelength

890nm

Number of Channels

1

Maximum Dark Current

100nA

Angle of Half Sensitivity

25 °

Number of Pins

2

Mount Type

Board

Minimum Operating Temperature

-40°C

Package Type

Epoxy

Maximum Operating Temperature

100°C

Collector Current

10mA

Series

OP598

Emitter Collector Voltage

5V

Collector Emitter Voltage

30V

Automotive Standard

No

COO (Country of Origin):
MX
The Optek Phototransistor designed for superior light detection and a narrow receiving angle that enhances targeted sensing applications. This product excels in environments requiring focused sensor functionality.

Dark blue epoxy package ensures durability

Narrow receiving angle of 25° for precise reception

High sensitivity across a variety of ranges optimises performance

100% production tested with infrared light for accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy