OP506A Optek OP506 Infrared Phototransistor, Board 2-Pin T-1 package
- RS Stock No.:
- 828-905
- Mfr. Part No.:
- OP506A
- Brand:
- Optek
Bulk discount available
View bulk pricing optionsSubtotal (5 units, in packs of 5)*
£5.01
(exc. VAT)
£6.01
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.002 | £5.01 |
| 50 - 245 | £0.972 | £4.86 |
| 250 - 495 | £0.942 | £4.71 |
| 500 + | £0.812 | £4.06 |
*price indicative
- RS Stock No.:
- 828-905
- Mfr. Part No.:
- OP506A
- Brand:
- Optek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optek | |
| Spectrums Detected | Infrared | |
| Product Type | Phototransistor | |
| Peak Wavelength | 935nm | |
| Number of Channels | 1 | |
| Maximum Dark Current | 100nA | |
| Number of Pins | 2 | |
| Mount Type | Board | |
| Minimum Operating Temperature | -40°C | |
| Package Type | T-1 | |
| Maximum Operating Temperature | 100°C | |
| Collector Current | 5mA | |
| Collector Emitter Voltage | 30V | |
| Emitter Collector Voltage | 5V | |
| Automotive Standard | No | |
| Series | OP506 | |
| Select all | ||
|---|---|---|
Brand Optek | ||
Spectrums Detected Infrared | ||
Product Type Phototransistor | ||
Peak Wavelength 935nm | ||
Number of Channels 1 | ||
Maximum Dark Current 100nA | ||
Number of Pins 2 | ||
Mount Type Board | ||
Minimum Operating Temperature -40°C | ||
Package Type T-1 | ||
Maximum Operating Temperature 100°C | ||
Collector Current 5mA | ||
Collector Emitter Voltage 30V | ||
Emitter Collector Voltage 5V | ||
Automotive Standard No | ||
Series OP506 | ||
- COO (Country of Origin):
- MX
The Optek High performance silicon phototransistor designed for efficient light detection and signal processing in various applications. Its robust construction ensures reliable functionality in space-constrained environments.
Available in a Compact T-1 package style for limited space applications
Offers a narrow receiving angle, providing excellent on-axis coupling
Devices are 100% production tested for consistent quality and performance
Comes with a storage and operating temperature range of -40° C to +100° C
Related links
- TEFT4300 Vishay TEFT4300 60 ° Infrared Phototransistor, Through Hole 2-Pin T-1 package
- ams OSRAM Radial T1 24 ° Ultraviolet Infrared Phototransistor, Through Hole 2-Pin T-1 package
- 1540031NC6090 Wurth Elektronik WL-TTRB 60 ° Infrared Phototransistor, Through Hole 2-Pin 3 mm (T-1) package
- ams OSRAM 80 ° Infrared Phototransistor, Through Hole 2-Pin 5 mm (T-1 3/4) package
- QSD124 onsemi ±12 ° Infrared Phototransistor, Through Hole 2-Pin T-1 3/4 package
- QSD123 onsemi ±12 ° Infrared Phototransistor, Through Hole 2-Pin T-1 3/4 package
- SFH 310 ams OSRAM 50 ° Phototransistor, Through Hole 2-Pin 3 mm (T-1) package
- Optek Laser Diode 860 nm 1.5 mW, 2-Pin T-1 package
