Panasonic Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
361-5605
Mfr. Part No.:
PM-L44P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

5 mm

Output Type

PNP

Electrical Connection

Cable

Maximum DC Voltage

24V

Light Source

Infrared LED

Maximum Current

50 mA

Response Time

<=100 (Light Interrupted) μs, <=20 (Light Received) μs

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Housing Material

PBT

COO (Country of Origin):
KR

Slotted, Sub-Min Through Beam Proximity Sensors


Slotted through-beam type proximity sensors
Minimum detectible object >1.8mm (non-transparent)
PNP open collector transistor outputs
LED indication of output state
1m of pre-moulded cable or solder terminals
Separate 'light on' and 'dark on' outputs
Repeatability 0.03mm or less

Related links