Panasonic Through Beam Photoelectric Sensor, Fork Sensor

Subtotal (1 unit)*

£23.07

(exc. VAT)

£27.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 262 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.07

*price indicative

RS Stock No.:
125-4557
Mfr. Part No.:
PM-R45-P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Photoelectric Sensor

Sensor Style

Fork

Detection Type

Through Beam

Output Type

PNP

Terminal Type

Cable

Maximum DC Voltage

24V dc

Light Source

Infrared

Materials Detected

Opaque

IP Rating

IP64

Minimum Operating Temperature

-25°C

Maximum Current

50mA

Maximum Operating Temperature

55°C

Standards/Approvals

IEC

Hazardous Area Certification

No

Series

PM-45

Mount Type

Chassis Mount

Housing Material

Polycarbonate, Polybutylene Terephthalate

Detection Range

6 mm

COO (Country of Origin):
JP

PM-45 Series U-Shaped Compact Photoelectric Sensors


Panasonic PM-45 series ultra-small U-shaped micro photoelectric sensors. The PM series sensors feature a through beam detection type with the emitter and receiver contained within a single U-shaped housing. A large operating indicator lights up to make operation identification easy to see from above and from the sides.

The sections where stress concentrates, such as the connecting section of the cable and internal circuit, are covered with a resin. This helps prevent malfunctions caused by vibrations and impacts.

Features and Benefits


Reverse supply polarity protection

Reverse output polarity protection

Output short circuit protection

Easy mounting with M3 screws

PNP / NPN outputs available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy