SICK Retroreflective Photoelectric Sensor, Miniature Sensor, 6 m Detection Range

Subtotal (1 unit)*

£74.26

(exc. VAT)

£89.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£74.26

*price indicative

RS Stock No.:
266-7913
Mfr. Part No.:
GL6-P0511S19
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Style

Miniature

Detection Type

Retroreflective

Detection Range

6 m

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

Cable With M8 Connector

Maximum DC Voltage

30V

Terminal Type

Cable with Connector

Light Source

PinPoint LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

0.625 ms

Maximum Operating Temperature

+50°C

Housing Material

Plastic

Series

G6

Minimum Operating Temperature

+25°C

Standards Met

CE, UL

COO (Country of Origin):
HU

Overview


The photoelectric sensors in the G6 product family with their miniature housings will impress you across the board with both their standard mounting configuration of 1-inch spaced holes and also their functional characteristics. The variants with a stainless steel1.4404 (316L) housing are especially resistant to chemicals and cleaning agents in wash-down applications.

With Pinpoint LED and laser technology, metal inserts for mounting, large and bright indicator LEDs, user-friendly adjustment screws, IP67 and IP69K enclosure ratings, as well as the very latest ASIC technology from SICK, the G6 series far exceeds the current standard.

At a glance


Pinpoint LED and class 1 laser variants
SICK ASIC, the result of decades of experience with photoelectric sensors
Photoelectric proximity sensors with background suppression, energetic photoelectric proximity sensors, and through-beam photoelectric sensors
ABS plastic housing and V4A stainless-steel 1.4404 (316L) housing
Enclosure ratings IP67 and IP69K

Your Benefit


Pinpoint LEDs (with visible red light and infrared light) or variants with a laser light spot enable objects to be detected reliably
and are therefore suitable for a broad range of applications
Superior optical performance and robustness thanks to the ASIC from SICK
Quick and easy mounting and high durability thanks to the metal inserts with M3 thread
Easy installation and adjustment with user friendly potentiometer and highly visible indicator LEDs
Variants with a stainless steel housing and IP69K enclosure rating ensure a long sensor service life in demanding wash-down applications

Applications


Industries with high cleaning requirements (e.g. food and beverage)
Harsh environments requiring tough metal housing. e.g. due to mechanical impacts
Applications with high aesthetic standards

Note


Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links