SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 6 m Detection Range
- RS Stock No.:
- 285-1654
- Mfr. Part No.:
- GL6-P7411V
- Brand:
- SICK
Subtotal (1 unit)*
£120.14
(exc. VAT)
£144.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £120.14 |
*price indicative
- RS Stock No.:
- 285-1654
- Mfr. Part No.:
- GL6-P7411V
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 6 m | |
| Output Type | PNP | |
| Switching Mode | Dark Switching | |
| Electrical Connection | 4-pin, Male Connector M12 | |
| Maximum DC Voltage | 30V | |
| Terminal Type | 4-pin, Male Connector M12 | |
| Light Source | Visible Red | |
| IP Rating | IP67 | |
| Maximum Current | 100 mA | |
| Response Time | 0.625 ms | |
| Mounting Type | Panel Mount | |
| Series | GL6 | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | Stainless Steel | |
| Standards Met | CE, cULus | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 6 m | ||
Output Type PNP | ||
Switching Mode Dark Switching | ||
Electrical Connection 4-pin, Male Connector M12 | ||
Maximum DC Voltage 30V | ||
Terminal Type 4-pin, Male Connector M12 | ||
Light Source Visible Red | ||
IP Rating IP67 | ||
Maximum Current 100 mA | ||
Response Time 0.625 ms | ||
Mounting Type Panel Mount | ||
Series GL6 | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -25°C | ||
Housing Material Stainless Steel | ||
Standards Met CE, cULus | ||
- COO (Country of Origin):
- MY
Overview
The photoelectric sensors in the G6 product family with their miniature housings will impress you across the board with both their standard mounting configuration of 1-inch spaced holes and also their functional characteristics.
The variants with a stainless steel 1.4404 (316L) housing are especially resistant to chemicals and cleaning agents in washdown applications. With PinPoint LED and laser technology, metal inserts for mounting, large and bright indicator LEDs, User friendly adjustment screws, IP67 and IP69K enclosure ratings, as well as the very latest ASIC technology from SICK, the G6 series far exceeds the current standard.
At a glance
PinPoint LED and class 1 laser variants
SICK ASIC, the result of decades of experience with photoelectric sensors
Photoelectric proximity sensors with background suppression, energetic photoelectric proximity sensors, and through-beam photoelectric sensors
ABS plastic housing and V4A stainless-steel 1.4404 (316L) housing
Enclosure ratings IP67 and IP69K
SICK ASIC, the result of decades of experience with photoelectric sensors
Photoelectric proximity sensors with background suppression, energetic photoelectric proximity sensors, and through-beam photoelectric sensors
ABS plastic housing and V4A stainless-steel 1.4404 (316L) housing
Enclosure ratings IP67 and IP69K
Your Benefit
PinPoint LEDs (with visible red light and infrared light) or variants with a laser light spot enable objects to be detected reliably and are therefore suitable for a broad range of applications
Superior optical performance and robustness thanks to the ASIC from SICK
Quick and easy mounting and high durability thanks to the metal inserts with M3 thread
Easy installation and adjustment with user friendly potentiometer and highly visible indicator LEDs
Variants with a stainless steel housing and IP69K enclosure rating ensure a long sensor service life in demanding wash down applications
Superior optical performance and robustness thanks to the ASIC from SICK
Quick and easy mounting and high durability thanks to the metal inserts with M3 thread
Easy installation and adjustment with user friendly potentiometer and highly visible indicator LEDs
Variants with a stainless steel housing and IP69K enclosure rating ensure a long sensor service life in demanding wash down applications
Applications
Factory automation applications:
Automotive and parts suppliers: Component detection in the robot gripper
Handling and assembly technology: Detection of tiny object properties from long distances
Monitoring of textile ends on a weft straightener: Man mate
Automotive and parts suppliers: Component detection in the robot gripper
Handling and assembly technology: Detection of tiny object properties from long distances
Monitoring of textile ends on a weft straightener: Man mate
Related links
- SICK Retroreflective Photoelectric Sensor 6 m Detection Range
- SICK Retroreflective Photoelectric Sensor 6 m Detection Range
- SICK Retroreflective Photoelectric Sensor 6 m Detection Range
- SICK Retroreflective Photoelectric Sensor >6 m Detection Range
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer

