Allen Bradley Through Beam Photoelectric Sensor, Block Sensor
- RS Stock No.:
- 134-8361
- Distrelec Article No.:
- 302-27-563
- Mfr. Part No.:
- 42JT-R8LAT1-P4
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£86.70
(exc. VAT)
£104.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.70 |
*price indicative
- RS Stock No.:
- 134-8361
- Distrelec Article No.:
- 302-27-563
- Mfr. Part No.:
- 42JT-R8LAT1-P4
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Block | |
| Detection Type | Through Beam | |
| Output Type | NPN/PNP | |
| Terminal Type | 4-Pin Pico Quick Disconnect | |
| Maximum DC Voltage | 30V dc | |
| Interface Type | IO-Link | |
| Light Source | Laser Light | |
| Minimum Operating Temperature | -20°C | |
| IP Rating | IP67, IP69K | |
| Maximum Current | 30mA | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, cULus, ECOLAB | |
| Response Time | 250μs | |
| Series | 42JT | |
| Hazardous Area Certification | No | |
| Housing Material | ABS | |
| Mount Type | Flange | |
| Detection Range | 0 → 18 m | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Photoelectric Sensor | ||
Sensor Style Block | ||
Detection Type Through Beam | ||
Output Type NPN/PNP | ||
Terminal Type 4-Pin Pico Quick Disconnect | ||
Maximum DC Voltage 30V dc | ||
Interface Type IO-Link | ||
Light Source Laser Light | ||
Minimum Operating Temperature -20°C | ||
IP Rating IP67, IP69K | ||
Maximum Current 30mA | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, cULus, ECOLAB | ||
Response Time 250μs | ||
Series 42JT | ||
Hazardous Area Certification No | ||
Housing Material ABS | ||
Mount Type Flange | ||
Detection Range 0 → 18 m | ||
- COO (Country of Origin):
- DE
Allen Bradley Through-Beam Photoelectric Sensor, 0 to 18m Detection Range, IO-Link - 42JT-R8LAT1-P4
For accurate detection of the presence and position of objects in your industrial system, choose this photoelectric sensor from Rockwell Automation's Allen Bradley range. It's a through-beam sensor, which features a transmitter and a receiver that are positioned on opposite ends of the sensing range. The transmitter emits a beam of light to the receiver and sends a signal to the output if an object passes through the light. The unit features an IO-Link interface that makes it simple to transmit data to a control system.
• Fast response time of 250μs (microseconds) for quick detection of objects
• Broad operating temperature range of -20°C to +60°C for use in demanding environments
• Teach button lets you adjust sensitivity and output mode to tailor the sensor to your system
• ABS (acrylonitrile butadiene styrene) housing material is resistant to impact and wear
Standards and Certifications
• cULus (Underwriters' Laboratories in Canada and the US)
• ECOLAB
• CE (Conformitè Europëenne)
Can I use this sensor in damp or humid environments?
Yes, you can. Thanks to its IP69K (ingress protection) rating, the sensor is shielded against dust and can withstand hot high-pressure water jets. This means it's suitable for use in damp environments and areas where frequent washdowns are needed.
Bulletin 42JT VisiSight Miniature Photoelectric Sensors
Allen Bradley 42JT VisiSight photoelectric sensors offer a small rectangular package with visible light beam for ease of alignment and industry standard mounting hole spacing. Each model offers PNP or NPN and light operate or dark operate outputs. IO-Link enabled sensors offer advanced features and diagnostics including Automatic Device Configuration, multiple profiles, trending, descriptive tags, and device-specific parameters
Features and Benefits
IO-Link communication;Class 1 ""Eye Safe"" red laser beam;Auto PNP/NPN output;Teach push button for sensitivity and LO/DO selection;IP69K and ECOLAB rated enclosure;Visible red LED light source for ease of alignment;Clear object detection;Colour and contrast detection;Mounting hole spacing of 25.4 mm
Related links
- Allen Bradley Through Beam Photoelectric Sensor, Block Sensor
- Allen Bradley Diffuse Photoelectric Sensor, Block Sensor
- Allen Bradley Retroreflective Photoelectric Sensor, Block Sensor
- Allen Bradley Background Suppression Photoelectric Sensor, Block Sensor
- Allen Bradley Background Suppression Photoelectric Sensor
- Allen Bradley Transmitted Beam Photoelectric Sensor, Block Sensor
- Allen Bradley 12 mm
- Allen Bradley Photoelectric Sensor, Block Sensor

