Panasonic Through Beam Photoelectric Sensor, Fork Sensor, 6 mm Detection Range
- RS Stock No.:
- 125-4521
- Mfr. Part No.:
- PM-L25-C3
- Brand:
- Panasonic
Subtotal (1 unit)*
£32.30
(exc. VAT)
£38.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 385 unit(s) ready to ship
- Plus 178 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.30 |
*price indicative
- RS Stock No.:
- 125-4521
- Mfr. Part No.:
- PM-L25-C3
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Sensor Style | Fork | |
| Detection Type | Through Beam | |
| Detection Range | 6 mm | |
| Output Type | NPN | |
| Electrical Connection | Cable 3 m | |
| Maximum DC Voltage | 24V | |
| Terminal Type | Cable | |
| Light Source | Infrared | |
| IP Rating | IP64 | |
| Maximum Current | 50 mA | |
| Response Time | 20 μs, 80 μs | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | PBT (Enclosure), Polycarbonate (Display Section) | |
| Mounting Type | Chassis Mount | |
| Maximum Operating Temperature | +55°C | |
| Series | PM-25 | |
| Standards Met | IEC | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Sensor Style Fork | ||
Detection Type Through Beam | ||
Detection Range 6 mm | ||
Output Type NPN | ||
Electrical Connection Cable 3 m | ||
Maximum DC Voltage 24V | ||
Terminal Type Cable | ||
Light Source Infrared | ||
IP Rating IP64 | ||
Maximum Current 50 mA | ||
Response Time 20 μs, 80 μs | ||
Minimum Operating Temperature -25°C | ||
Housing Material PBT (Enclosure), Polycarbonate (Display Section) | ||
Mounting Type Chassis Mount | ||
Maximum Operating Temperature +55°C | ||
Series PM-25 | ||
Standards Met IEC | ||
- COO (Country of Origin):
- JP
PM-25 Series U-Shaped Ultra Small Photoelectric Sensors
Panasonic PM-25 series ultra-small U-shaped micro photoelectric sensors. The PM series sensors feature a through beam detection type with the emitter and receiver contained within a single U-shaped housing. A large operating indicator lights up to make operation identification easy to see from above and from the sides.
The sections where stress concentrates, such as the connecting section of the cable and internal circuit, are covered with a resin. This helps prevent malfunctions caused by vibrations and impacts.
The sections where stress concentrates, such as the connecting section of the cable and internal circuit, are covered with a resin. This helps prevent malfunctions caused by vibrations and impacts.
Features and Benefits
Reverse supply polarity protection
Reverse output polarity protection
Output short circuit protection
Easy mounting with M2 / M3 screws
PNP / NPN outputs available
Reverse output polarity protection
Output short circuit protection
Easy mounting with M2 / M3 screws
PNP / NPN outputs available
Related links
- Panasonic Through Beam Photoelectric Sensor 6 mm Detection Range
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer

