ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 25 m Detection Range

RS Stock No.:
595-547
Mfr. Part No.:
O5E501
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

25 m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

Cable

COO (Country of Origin):
DE
The ifm electronic Through-beam sensor receiver delivers precise detection capabilities within industrial settings, expertly designed to optimise automation processes. This sensor operates effectively within a voltage range of 10 to 36 DC, offering substantial current consumption at 11 mA, ensuring reliability in performance. With a compact rectangular housing built to withstand tough conditions, it features IP67 protection, allowing it to function seamlessly in environments with temperatures ranging from -25°C to 60°C. The integration of a teach function and the ability to programme light-on/dark-on modes further enhances its adaptability, making it a versatile choice for various applications requiring high sensitivity and consistent operational integrity.

Compact rectangular housing made of durable PA and stainless steel
Integrated teach function simplifies sensor programming
Employed in a wide detection range of up to 25 metres
Protection class IP67 ensures durability in challenging environments
Short circuit protection with pulsed type ensures longevity
Designed for efficient performance with a switching frequency of 1000 Hz
Light source emits red light at a wavelength of 624 nm for reliable detection

Related links