ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 25 m Detection Range
- RS Stock No.:
- 595-497
- Mfr. Part No.:
- O5E51A
- Brand:
- ifm electronic
Subtotal (1 unit)*
£189.41
(exc. VAT)
£227.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £189.41 |
*price indicative
- RS Stock No.:
- 595-497
- Mfr. Part No.:
- O5E51A
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 25 m | |
| Output Type | PNP | |
| Electrical Connection | M12 Connector | |
| Switching Mode | Light / Dark switching | |
Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 25 m | ||
Output Type PNP | ||
Electrical Connection M12 Connector | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- DE
The ifm electronic Through-beam sensor receiver delivers advanced detection capabilities for diverse applications. Designed with a red light output and a rectangular housing, this sensor is ideal for reliable object detection. Its programmable output functions in light-on and dark-on modes enhance flexibility, while a robust protection class of IP 65 ensures durability in various environments. With a quick response time and an adjustable detection range of up to 25 metres, it excels in high-frequency operations, making it suitable for both hazardous and non-hazardous areas. This unit is engineered for efficiency and longevity, operating seamlessly under ambient temperatures ranging from -10 to 50 °C.
Compact rectangular housing design enhances installation versatility
Red light output meets the demands of various detection tasks
Programmable output allows for customisation to specific application needs
Supports a switching frequency of up to 1000 Hz for rapid object detection
Short circuit and overload protection ensure enhanced safety during operation
Adjustable detection range maximises operational efficiency up to 25 metres
Durable construction with IP 65 protection ensures reliable performance in harsh conditions
Robust ambient temperature range allows for operations in challenging environments
Integrated teach function simplifies setup and configuration
Red light output meets the demands of various detection tasks
Programmable output allows for customisation to specific application needs
Supports a switching frequency of up to 1000 Hz for rapid object detection
Short circuit and overload protection ensure enhanced safety during operation
Adjustable detection range maximises operational efficiency up to 25 metres
Durable construction with IP 65 protection ensures reliable performance in harsh conditions
Robust ambient temperature range allows for operations in challenging environments
Integrated teach function simplifies setup and configuration
Related links
- ifm electronic Through Beam Photoelectric Sensor 25 m Detection Range
- SICK Through Beam Photoelectric Sensor 25 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 25 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 25 m Detection Range
- ifm electronic Through Beam Receiver Photoelectric Sensor 25 m Detection Range
- ifm electronic Through Beam Transmitter Photoelectric Sensor 25 m Detection Range
- Banner Through Beam Photoelectric Sensor 25 m Detection Range
- SICK Through Beam Photoelectric Sensor 25 m Detection Range

