ifm electronic Through Beam Photoelectric Sensor, Barrel Sensor, 25 m Detection Range
- RS Stock No.:
- 595-318
- Mfr. Part No.:
- OGE502
- Brand:
- ifm electronic
Subtotal (1 unit)*
£105.00
(exc. VAT)
£126.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £105.00 |
*price indicative
- RS Stock No.:
- 595-318
- Mfr. Part No.:
- OGE502
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Detection Type | Through Beam | |
| Detection Range | 25 m | |
| Output Type | PNP | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Through Beam | ||
Detection Range 25 m | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- DE
The ifm electronic Through-beam sensor receiver designed to provide reliable object detection through advanced sensing technology. This robust device operates efficiently within an operating voltage range of 10 to 36 V DC, making it adaptable to various applications. Featuring a maximum detection range of less than 25 metres, this sensor is capable of precise detection even in challenging environments. With IP67 protection ratings, it withstands harsh conditions, ensuring durability and longevity. It is equipped with a programmable output function to suit diverse operational needs, and the addition of short-circuit and overload protection enhances safety during operation. Ideal for industrial settings, this sensor is perfect for enhancing automation and improving workflow efficiency.
Designed for through beam sensor applications for precise object detection
Operating voltage range of 10 to 36 V DC for versatility in installation
Maximum range of detection measures under 25 metres for effective monitoring
Durable IP67 rating ensures protection against dust and water ingress
Programmable output function allows for customisation based on application requirements
Short circuit protection safeguards device integrity during operation
Overload protection mechanism enhances operational safety
Compact threaded housing allows for easy integration into existing setups
LED indicators provide clear visual feedback on operational status
Operating voltage range of 10 to 36 V DC for versatility in installation
Maximum range of detection measures under 25 metres for effective monitoring
Durable IP67 rating ensures protection against dust and water ingress
Programmable output function allows for customisation based on application requirements
Short circuit protection safeguards device integrity during operation
Overload protection mechanism enhances operational safety
Compact threaded housing allows for easy integration into existing setups
LED indicators provide clear visual feedback on operational status
Related links
- ifm electronic Through Beam Photoelectric Sensor 25 m Detection Range
- ifm electronic Through Beam Transmitter Photoelectric Sensor 25 m Detection Range
- ifm electronic Through Beam Receiver Photoelectric Sensor 25 m Detection Range
- Banner Through Beam Photoelectric Sensor 25 m Detection Range
- Carlo Gavazzi Through Beam Photoelectric Sensor 25 m Detection Range
- Banner Receiver Photoelectric Sensor 25 m Detection Range
- Banner Infrared LED Photoelectric Sensor 25 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 25 m Detection Range

