ifm electronic Through Beam Photoelectric Sensor, Barrel Sensor, 25 m Detection Range
- RS Stock No.:
- 595-188
- Mfr. Part No.:
- OGE503
- Brand:
- ifm electronic
Subtotal (1 unit)*
£101.33
(exc. VAT)
£121.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.33 |
*price indicative
- RS Stock No.:
- 595-188
- Mfr. Part No.:
- OGE503
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Detection Type | Through Beam | |
| Detection Range | 25 m | |
| Output Type | NPN | |
| Electrical Connection | M12 Connector | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Through Beam | ||
Detection Range 25 m | ||
Output Type NPN | ||
Electrical Connection M12 Connector | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- DE
The ifm electronic Through-beam Sensor Receiver is expertly designed for reliable detection applications, utilising a through-beam principle to provide precise object detection within a range of less than 25 metres. Housed in a robust stainless steel casing, this sensor is suited for diverse industrial environments, with an operating temperature capacity of -25 to 80°C. Its IP67 protection classification ensures optimal performance in challenging conditions, while the programmable output function enables flexibility in application. Additionally, the device incorporates features such as short-circuit and overload protection, making it a dependable choice for automation and safety in machinery operation.
Type of light is red enhancing visibility for detection tasks
Programmable output can be configured for light on or dark on modes
Compact threaded housing allows for easy integration in tight spaces
Operating voltage range accommodates various system requirements from 10 to 36 DC
Integrated short circuit and overload protections provide enhanced safety during operation
Ambitious switching frequency of 1000 Hz ensures rapid response for high speed applications
Adjustable detection range empowers users to customise performance as necessary
Constructed with high quality materials including stainless steel and PMMA for durability
Includes essential accessories like lock nuts for seamless setup
Programmable output can be configured for light on or dark on modes
Compact threaded housing allows for easy integration in tight spaces
Operating voltage range accommodates various system requirements from 10 to 36 DC
Integrated short circuit and overload protections provide enhanced safety during operation
Ambitious switching frequency of 1000 Hz ensures rapid response for high speed applications
Adjustable detection range empowers users to customise performance as necessary
Constructed with high quality materials including stainless steel and PMMA for durability
Includes essential accessories like lock nuts for seamless setup
Related links
- ifm electronic Through Beam Photoelectric Sensor 25 m Detection Range
- ifm electronic Through Beam Transmitter Photoelectric Sensor 25 m Detection Range
- ifm electronic Through Beam Receiver Photoelectric Sensor 25 m Detection Range
- Banner Through Beam Photoelectric Sensor 25 m Detection Range
- Carlo Gavazzi Through Beam Photoelectric Sensor 25 m Detection Range
- Banner Receiver Photoelectric Sensor 25 m Detection Range
- Banner Infrared LED Photoelectric Sensor 25 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 25 m Detection Range

