ifm electronic Through Beam Photoelectric Sensor, Barrel Sensor, 25 m Detection Range
- RS Stock No.:
- 595-165
- Mfr. Part No.:
- OGS501
- Brand:
- ifm electronic
Subtotal (1 unit)*
£87.41
(exc. VAT)
£104.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.41 |
*price indicative
- RS Stock No.:
- 595-165
- Mfr. Part No.:
- OGS501
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Detection Type | Through Beam | |
| Detection Range | 25 m | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Through Beam | ||
Detection Range 25 m | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- DE
The ifm electronic Through-beam sensor transmitter designed for precise object detection in various applications. This advanced sensor utilises a red light technology for reliable performance within a detection range of up to 25 metres. Built to withstand challenging environments, it boasts an impressive IP67 protection rating and can operate effectively at temperatures ranging from -25°C to 80°C. Its robust construction features a stainless steel housing and is accompanied by essential accessories including lock nuts, ensuring straightforward installation. The device is engineered for high reliability with a lifespan of 629 years, making it an ideal solution for demanding industrial settings.
Utilises red light for reliable object detection
Detection range extends up to 25 metres for versatile applications
IP67 protection rating suitable for harsh environments
Constructed from durable stainless steel housing
Includes lock nuts for easy installation
Features a long lifespan of 629 years for minimal maintenance
Equipped with a green LED display for straightforward operation
Reverse polarity protection ensures device longevity
Compact dimensions designed to fit into various installations
Detection range extends up to 25 metres for versatile applications
IP67 protection rating suitable for harsh environments
Constructed from durable stainless steel housing
Includes lock nuts for easy installation
Features a long lifespan of 629 years for minimal maintenance
Equipped with a green LED display for straightforward operation
Reverse polarity protection ensures device longevity
Compact dimensions designed to fit into various installations
Related links
- ifm electronic Through Beam Photoelectric Sensor 25 m Detection Range
- ifm electronic Through Beam Transmitter Photoelectric Sensor 25 m Detection Range
- ifm electronic Through Beam Receiver Photoelectric Sensor 25 m Detection Range
- Banner Through Beam Photoelectric Sensor 25 m Detection Range
- Carlo Gavazzi Through Beam Photoelectric Sensor 25 m Detection Range
- Banner Receiver Photoelectric Sensor 25 m Detection Range
- Banner Infrared LED Photoelectric Sensor 25 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 25 m Detection Range

