ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 25 m Detection Range

Subtotal (1 unit)*

£167.24

(exc. VAT)

£200.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£167.24

*price indicative

RS Stock No.:
595-209
Mfr. Part No.:
O5S51A
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

25 m

Electrical Connection

M12 Connector

COO (Country of Origin):
DE
The ifm electronic Through-beam sensor transmitter designed for precise object detection and robust automation in various applications. Utilizing red light technology, this sensor operates effectively within a detection range of up to 25 metres, ensuring reliable performance in industrial environments. Its rectangular housing, coupled with IP 65 protection, guarantees durability and resistance to dust and moisture. The minimal current consumption of 20 mA and wide operating voltage range highlights its energy efficiency, making it an ideal choice for modern engineering solutions. With features like reverse polarity protection, the sensor is built for operational safety and longevity, establishing it as a dependable component in any setup.

Features a compact rectangular design for versatile mounting options
Achieves a detection range of up to 25 meters for extensive coverage
Provides IP 65 protection for superior resistance against dust and moisture
Utilises red light for effective visibility and reliable performance
Includes reverse polarity protection to safeguard against installation errors
Low current consumption of just 20 mA ensures energy efficient operation
Robust construction materials improve longevity and operational reliability

Related links