ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 15 m Detection Range IO-LINK

Subtotal (1 unit)*

£82.41

(exc. VAT)

£98.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£82.41

*price indicative

RS Stock No.:
595-521
Mfr. Part No.:
O6E702
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

15 m

Output Type

PNP

Electrical Connection

M8 Connector

Switching Mode

Light / Dark switching

Communication Protocol

IO-LINK

COO (Country of Origin):
SG
The ifm electronic Through-beam sensor receiver designed for precise and reliable object detection in diverse applications. Its state-of-the-art rectangular housing houses advanced detection technology, operating effectively with a red light wavelength of 650 nm. With a monitoring range of up to 15 meters, this sensor excels in environments requiring quick response times and durability, making it an optimal choice for industrial automation and safety systems. Featuring an IO-Link communication interface, it provides seamless integration with existing systems, and its robust design ensures dependable performance under varying conditions, with an ambient temperature range of -10 to 60 °C and IP 65/IP 67 protection ratings.

PNP electrical design allows for easy connectivity and integration
Permanent current rating of 100 mA ensures reliable performance under load
Equipped with pulsed short circuit protection for added safety
Communication interface compliant with IO Link allows for enhanced diagnostics and data transmission
Features multiple IO Link functions including operating hours and switching cycles counters for efficient monitoring
Compact dimensions facilitate installation in limited spaces
Constructed from durable materials such as ABS and PPSU providing longevity and resistance to harsh conditions
Includes visual indicators with LED lights for easy status monitoring and operation

Related links