ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 10 m Detection Range
- RS Stock No.:
- 595-492
- Mfr. Part No.:
- O6E400
- Brand:
- ifm electronic
Subtotal (1 unit)*
£75.83
(exc. VAT)
£91.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £75.83 |
*price indicative
- RS Stock No.:
- 595-492
- Mfr. Part No.:
- O6E400
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Sensor Style | Rectangular | |
Detection Type | Through Beam | |
Detection Range | 10 m | |
Output Type | PNP | |
Electrical Connection | M8 Connector | |
Switching Mode | Light / Dark switching | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 10 m | ||
Output Type PNP | ||
Electrical Connection M8 Connector | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- SG
Slave Rollers, 50mm Diameter - Series 17AEJAEVAB
Two grooves positioned on drive rollers for drive bands (groove centres 40mm and 70mm from roller end face)
Low running noise due to the use of polyamide bearing housings and seals
Secured bearing seat
Integrated seal in front of the bearing to protect against course dirt and water splash
Rounded roller ends to allow easy lateral movement of loads
The roller for virtually all applications
11mm AF hexagonal spring-loaded shaft
Maximum conveyor speed: 2m/s
Low running noise due to the use of polyamide bearing housings and seals
Secured bearing seat
Integrated seal in front of the bearing to protect against course dirt and water splash
Rounded roller ends to allow easy lateral movement of loads
The roller for virtually all applications
11mm AF hexagonal spring-loaded shaft
Maximum conveyor speed: 2m/s
The ifm electronic Through-beam sensor receiver delivers precise detection suited for the machine tool industry. Designed to operate within a wide ambient temperature range of -25 to 60°C, it utilises red light technology to enhance visibility and reliability in various applications. With PNP electrical design and a selectable light-on/dark-on output function, this sensor guarantees optimal performance for your automation needs. Enhanced by a robust stainless steel housing and an IP65, IP67, and IP68 protection rating, it ensures durability in demanding environments. The device is engineered for efficiency, boasting a short-circuit protection system and an impressive maximum switching frequency of 1000 Hz, making it a vital component for reliable operations.
Compact rectangular design allowing for versatile installation
Operating voltage range of 10 to 30 V DC for broader compatibility
Current consumption at 7 mA ensuring energy efficiency
Permanent current rating of 100 mA for reliable output
Adjustable range of less than 10 metres for tailored applications
Constructed with materials such as stainless steel and high quality plastics for long lasting performance
Integral LEDs display switching status providing real time feedback for ease of use
Compliant with EMC EN 60947 5 2 standards for peace of mind in operation
Operating voltage range of 10 to 30 V DC for broader compatibility
Current consumption at 7 mA ensuring energy efficiency
Permanent current rating of 100 mA for reliable output
Adjustable range of less than 10 metres for tailored applications
Constructed with materials such as stainless steel and high quality plastics for long lasting performance
Integral LEDs display switching status providing real time feedback for ease of use
Compliant with EMC EN 60947 5 2 standards for peace of mind in operation
Related links
- ifm electronic Through Beam Photoelectric Sensor 10 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 10 m Detection Range IO-LINK
- ifm electronic Photoelectric Photoelectric Sensor 10 m Detection Range IO-LINK
- SICK Through Beam Photoelectric Sensor 10 m Detection Range
- Baumer Thtough Beam Photoelectric Sensor 10 m Detection Range
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle