ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 15 m Detection Range IO-LINK
- RS Stock No.:
- 595-481
- Mfr. Part No.:
- OGE381
- Brand:
- ifm electronic
Subtotal (1 unit)*
£93.16
(exc. VAT)
£111.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.16 |
*price indicative
- RS Stock No.:
- 595-481
- Mfr. Part No.:
- OGE381
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 15 m | |
| Output Type | PNP | |
| Electrical Connection | M12 Connector | |
| Switching Mode | Light Switching | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 15 m | ||
Output Type PNP | ||
Electrical Connection M12 Connector | ||
Switching Mode Light Switching | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- DE
The ifm electronic Through-beam sensor receiver designed to provide optimal detection in a wide range of applications. With its rectangular housing and an M18 thread, this sensor effectively utilises red light technology, making it ideal for accurate object detection. Its robust construction ensures reliability under various environmental conditions, with an impressive operating temperature range from -25°C to 80°C. With integrated IO-Link communication, the sensor facilitates efficient data transmission for enhanced monitoring and diagnostics, ensuring seamless integration into modern automation systems.
Operating voltage ranges from 10 to 30 DC ensuring versatility in various applications
Current consumption is low at just 16 mA promoting energy efficiency
PNP electrical design with a light on output function enhances operational clarity
Short circuit and overload protection mechanisms safeguard the device during fluctuations
Detection range of less than 15 metres allows for reliable performance in close quarters settings
Compatible with IO Link for easy integration and extensive data exchange capabilities
Light status is indicated by a yellow LED while operational condition is shown by a green LED
Includes accessories such as a stainless steel lock nut for easy installation
Current consumption is low at just 16 mA promoting energy efficiency
PNP electrical design with a light on output function enhances operational clarity
Short circuit and overload protection mechanisms safeguard the device during fluctuations
Detection range of less than 15 metres allows for reliable performance in close quarters settings
Compatible with IO Link for easy integration and extensive data exchange capabilities
Light status is indicated by a yellow LED while operational condition is shown by a green LED
Includes accessories such as a stainless steel lock nut for easy installation
Related links
- ifm electronic Through Beam Photoelectric Sensor 15 m Detection Range IO-LINK
- SICK Foreground Suppression Photoelectric Sensor 15 m Detection Range IO-LINK
- SICK Through Beam Photoelectric Sensor 0 → 15 m Detection Range IO-LINK
- Telemecanique Sensors Through Beam Photoelectric Sensor 15 m Detection Range IO-LINK
- Omron Through Beam Photoelectric Sensor 15 m Detection Range IO-LINK
- ifm electronic Through Beam Photoelectric Sensor 15 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0.08 → 15 m Detection Range IO-LINK
- SICK Through Beam Photoelectric Sensor 15 m Detection Range

