ifm electronic Through Beam Photoelectric Sensor, Barrel Sensor, 2 m Detection Range
- RS Stock No.:
- 595-472
- Mfr. Part No.:
- OGS701
- Brand:
- ifm electronic
Subtotal (1 unit)*
£171.66
(exc. VAT)
£205.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £171.66 |
*price indicative
- RS Stock No.:
- 595-472
- Mfr. Part No.:
- OGS701
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Detection Type | Through Beam | |
| Detection Range | 2 m | |
| Electrical Connection | M12 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Through Beam | ||
Detection Range 2 m | ||
Electrical Connection M12 Connector | ||
- COO (Country of Origin):
- DE
The ifm electronic Through-beam laser sensor transmitter is engineered for precision and efficiency in detecting objects within a range of up to 2 metres. This innovative sensor operates on a red light wavelength of 655 nm and features a robust threaded housing design, ensuring secure installation in varied applications. With its reverse polarity protection and a broad operating voltage of 10 to 36 DC, it guarantees reliable performance in diverse environments. The sensor is equipped to handle ambient temperatures from -10 to 60 degrees Celsius, making it versatile for indoor and outdoor use, while its IP 65 and IP 67 protection ratings signify resilience against dust and moisture.
Through beam sensor design ensures precise detection capabilities
Red light emission with a wavelength of 655 nm enhances visibility
Compact threaded housing allows for easy integration into existing setups
Broad operating voltage range of 10 to 36 DC for versatile application use
Low current consumption of 13 mA promotes energy efficiency
Reverse polarity protection safeguards the device from electrical faults
Meets rigorous EMC standards for reliability in industrial settings
Light spot diameter of 5 mm guarantees accurate detection of small objects
Compliant with stringent laser protection standards for safety
Red light emission with a wavelength of 655 nm enhances visibility
Compact threaded housing allows for easy integration into existing setups
Broad operating voltage range of 10 to 36 DC for versatile application use
Low current consumption of 13 mA promotes energy efficiency
Reverse polarity protection safeguards the device from electrical faults
Meets rigorous EMC standards for reliability in industrial settings
Light spot diameter of 5 mm guarantees accurate detection of small objects
Compliant with stringent laser protection standards for safety
Related links
- ifm electronic Through Beam Photoelectric Sensor 2 m Detection Range
- Omron Through Beam Photoelectric Sensor 2 m Detection Range
- Banner Background Suppression Photoelectric Sensor 2 m Detection Range
- Telemecanique Sensors Polarised Retro Reflection Photoelectric Sensor 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range
- Telemecanique Sensors Retroreflective Photoelectric Sensor 2 m Detection Range
- RS PRO Retroreflective Photoelectric Sensor 2 m Detection Range
- Banner Receiver Photoelectric Sensor 2 m Detection Range

