Banner Background Suppression Photoelectric Sensor, Barrel Sensor, 2 m Detection Range
- RS Stock No.:
- 295-275
- Mfr. Part No.:
- S18AW3FF25
- Brand:
- Banner
Subtotal (1 unit)*
£167.60
(exc. VAT)
£201.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £167.60 |
*price indicative
- RS Stock No.:
- 295-275
- Mfr. Part No.:
- S18AW3FF25
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Background Suppression | |
| Detection Range | 2 m | |
| Output Type | Solid State AC Switch | |
| Electrical Connection | Cable | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Background Suppression | ||
Detection Range 2 m | ||
Output Type Solid State AC Switch | ||
Electrical Connection Cable | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- MX
The Banner Fixed Field Sensor offers reliable performance for a variety of applications excelling in environments where proximity detection is essential. With a compact design and leak proof housing it ensures durability and longevity in challenging settings. The innovative optical technology enhances detection capabilities whilst its compatibility with a range of cables makes installation straightforward.
Offers a maximum output rating of 300 mA for reliable operation
Operating temperature range supports both extreme cold and heat for versatility
Achieves high repeatability making it ideal for consistent performance
Environmental rating of NEMA 6P ensures protection against dust and water ingress
Designed to meet MIL STD 202F for vibration resistance enhancing reliability in dynamic environments
Operating temperature range supports both extreme cold and heat for versatility
Achieves high repeatability making it ideal for consistent performance
Environmental rating of NEMA 6P ensures protection against dust and water ingress
Designed to meet MIL STD 202F for vibration resistance enhancing reliability in dynamic environments
Related links
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 400 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 200 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 25 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 75 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 600 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 150 mm Detection Range

