ifm electronic Through Beam Sensor Photoelectric Sensor, Barrel Sensor, 2 m, PNP, IP65, IP67
- RS Stock No.:
- 595-319
- Mfr. Part No.:
- OGE701
- Brand:
- ifm electronic
Subtotal (1 unit)*
£137.48
(exc. VAT)
£164.98
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 19 October 2026
Units | Per unit |
|---|---|
| 1 + | £137.48 |
*price indicative
- RS Stock No.:
- 595-319
- Mfr. Part No.:
- OGE701
- Brand:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Barrel | |
| Detection Type | Through Beam Sensor | |
| Output Type | PNP | |
| Terminal Type | M12 Connector | |
| Maximum DC Voltage | 36V dc | |
| Interface Type | M12 Connector | |
| Light Source | Red Light | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Current | 200mA | |
| Standards/Approvals | EN 60947-5-2 | |
| Housing Material | 316L Stainless Steel, Ethylene Propylene Diene Monomer, LCP, Polyamide, Thermoplastic Polyurethane | |
| Mount Type | Threaded | |
| Hazardous Area Certification | No | |
| Series | OGE | |
| Detection Range | 2 m | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Photoelectric Sensor | ||
Sensor Style Barrel | ||
Detection Type Through Beam Sensor | ||
Output Type PNP | ||
Terminal Type M12 Connector | ||
Maximum DC Voltage 36V dc | ||
Interface Type M12 Connector | ||
Light Source Red Light | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Current 200mA | ||
Standards/Approvals EN 60947-5-2 | ||
Housing Material 316L Stainless Steel, Ethylene Propylene Diene Monomer, LCP, Polyamide, Thermoplastic Polyurethane | ||
Mount Type Threaded | ||
Hazardous Area Certification No | ||
Series OGE | ||
Detection Range 2 m | ||
- COO (Country of Origin):
- DE
Related links
- Telemecanique Sensors Retroreflective Photoelectric Sensor 2 m IP65, IP67
- ifm electronic Through Beam Photoelectric Sensor 60 m IP65, IP67
- ifm electronic Retroreflective Senor Photoelectric Sensor 0.2 → 2 m IP65, IP67
- ifm electronic Photoelectric Sensor 2 m IP65 IP68, IP69K
- ifm electronic Through Beam Photoelectric Sensor 20 m IP65 IP68, IP69K
- Telemecanique Sensors Retroreflective Photoelectric Sensor 2 m IP65, IP67
- ifm electronic Background Suppression Distance Sensor 0.03 → 2 m IP65, IP67
- ifm electronic Retroreflective Photoelectric Sensor 0.03 → 4 m IP65 IP68, IP69K
