ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 10 m Detection Range
- RS Stock No.:
- 595-444
- Mfr. Part No.:
- OJE200
- Brand:
- ifm electronic
Subtotal (1 unit)*
£79.08
(exc. VAT)
£94.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £79.08 |
*price indicative
- RS Stock No.:
- 595-444
- Mfr. Part No.:
- OJE200
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Sensor Style | Rectangular | |
Detection Type | Through Beam | |
Detection Range | 10 m | |
Output Type | PNP | |
Switching Mode | Dark Switching | |
Electrical Connection | M8 Connector | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 10 m | ||
Output Type PNP | ||
Switching Mode Dark Switching | ||
Electrical Connection M8 Connector | ||
- COO (Country of Origin):
- SG
The ifm electronic Through-beam sensor receiver designed for reliable detection in various industrial applications. Built with a robust rectangular housing and featuring a streamlined electrical design, this sensor offers a high operational voltage range of 10 to 30 DC volts, ensuring versatile compatibility. With its PNP output function and capability for dark-on mode, it ensures effective operation in diverse environments. The sensor is ready to withstand temperatures from -25 to 60 degrees Celsius while maintaining an IP 67 protection rating, making it ideal for harsh conditions. Coupled with a switching frequency of up to 1000 Hz, this device guarantees swift response times, ensuring efficiency in monitoring processes. The sensor is lightweight yet durable, with a compact design that easily integrates into existing systems, delivering exceptional reliability.
Offers a detection range of less than 10 m providing accurate sensing capabilities
Features a current consumption of less than 10 mA ensuring energy efficiency
Includes reverse polarity protection for enhanced safety during installation
Equipped with short circuit and overload protection to prevent damage
Constructed from durable materials ensuring longevity and durability under operational stress
Includes a yellow LED for easy visual indication of the switching status
Fulfils EMC EN 60947 5 2 standards for reliable performance in industrial environments
Features a current consumption of less than 10 mA ensuring energy efficiency
Includes reverse polarity protection for enhanced safety during installation
Equipped with short circuit and overload protection to prevent damage
Constructed from durable materials ensuring longevity and durability under operational stress
Includes a yellow LED for easy visual indication of the switching status
Fulfils EMC EN 60947 5 2 standards for reliable performance in industrial environments
Related links
- ifm electronic Through Beam Photoelectric Sensor 10 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 10 m Detection Range IO-LINK
- ifm electronic Photoelectric Photoelectric Sensor 10 m Detection Range IO-LINK
- SICK Through Beam Photoelectric Sensor 10 m Detection Range
- Baumer Thtough Beam Photoelectric Sensor 10 m Detection Range
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- DeWALT DCV100 18V Leaf Blower