ifm electronic Through Beam Photoelectric Sensor, Barrel Sensor, 15 m Detection Range
- RS Stock No.:
- 595-420
- Mfr. Part No.:
- OG0030
- Brand:
- ifm electronic
Subtotal (1 unit)*
£85.58
(exc. VAT)
£102.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £85.58 |
*price indicative
- RS Stock No.:
- 595-420
- Mfr. Part No.:
- OG0030
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Detection Type | Through Beam | |
| Detection Range | 15 m | |
| Electrical Connection | 1 x 1/2 in Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Through Beam | ||
Detection Range 15 m | ||
Electrical Connection 1 x 1/2 in Connector | ||
- COO (Country of Origin):
- DE
The ifm electronic Through-beam sensor transmitter designed to enhance detection capabilities in industrial applications. This sophisticated device utilises infrared light to deliver accurate sensing over a range of up to 15 metres. Its robust threaded housing ensures reliable performance in challenging environments, while the IP67 protection rating guarantees resistance to dust and water ingress. With a low current consumption of less than 5 mA and a wide operating voltage range of 20 to 250 V AC/DC, this sensor is both efficient and versatile, making it an ideal choice for various automation tasks. Additionally, its compact design allows for seamless integration into existing systems, streamlining operational processes and enhancing overall efficiency.
Infrared light technology ensures precise detection
Compact threaded housing design facilitates easy installation
IP67 rating provides superior protection against dust and moisture
Low current consumption of less than 5 mA enhances energy efficiency
Maximum sensing distance of 15 metres accommodates diverse applications
Displays a green LED for clear operational indication
Includes two lock nuts for secure installation
Compact threaded housing design facilitates easy installation
IP67 rating provides superior protection against dust and moisture
Low current consumption of less than 5 mA enhances energy efficiency
Maximum sensing distance of 15 metres accommodates diverse applications
Displays a green LED for clear operational indication
Includes two lock nuts for secure installation
Related links
- ifm electronic Through Beam Photoelectric Sensor 15 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 15 m Detection Range
- Carlo Gavazzi Through Beam Photoelectric Sensor 15 m Detection Range
- Banner Through Beam Photoelectric Sensor 15 m Detection Range
- Omron Through Beam Photoelectric Sensor 15 m Detection Range
- Banner Receiver Photoelectric Sensor 15 m Detection Range
- Banner Emitter Photoelectric Sensor 15 m Detection Range
- Banner Opposed Photoelectric Sensor 15 m Detection Range

