ifm electronic Through Beam Photoelectric Sensor, Barrel Sensor, 8 m Detection Range

Subtotal (1 unit)*

£48.25

(exc. VAT)

£57.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£48.25

*price indicative

RS Stock No.:
595-315
Mfr. Part No.:
OGE100
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

8 m

Output Type

PNP

Switching Mode

Dark Switching

Electrical Connection

M12 Connector

COO (Country of Origin):
SG

24VL024 I²C™ Serial EEPROM


The ifm electronic Through-beam sensor receiver is engineered to provide reliable detection in diverse applications, utilising red light technology. With a robust threaded housing, this sensor ensures durability while functioning effectively within an operating voltage range of 10 to 30 DC. Designed for ease of integration, its compact dimensions of M18 x 1 and an operating temperature range of -25 to 60 degrees Celsius promise versatility across various environments. The sensor's dark-on mode output enables precise control, and with an impressive detection range up to 8 metres, it is ideal for demanding industrial settings. Additionally, featuring advanced protection against short circuits and overloads, this sensor enhances operational reliability.

Operates effectively within a voltage range of 10 to 30 DC
PNP electrical design suitable for various applications
Dark on mode output allows for enhanced control in automation systems
Boasts a detection range of up to 8 metres for versatile use
Features short circuit and overload protection for increased reliability
Construction includes ABS housing and PMMA lens for durability
Designed with a compact M18 x 1 threaded housing for easy installation
Includes an LED display for straightforward status monitoring
Packing includes two lock nuts ensuring stable installation


EEPROM Serial Access - Microchip

Related links