ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 15 m Detection Range IO-LINK
- RS Stock No.:
- 595-294
- Mfr. Part No.:
- O6E704
- Brand:
- ifm electronic
Subtotal (1 unit)*
£82.41
(exc. VAT)
£98.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.41 |
*price indicative
- RS Stock No.:
- 595-294
- Mfr. Part No.:
- O6E704
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 15 m | |
| Output Type | NPN | |
| Electrical Connection | M12 Connector | |
| Switching Mode | Light / Dark switching | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 15 m | ||
Output Type NPN | ||
Electrical Connection M12 Connector | ||
Switching Mode Light / Dark switching | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- SG
Ultra Compact Digital Timer - H5CX Series
H5CX Series of ultra-compact digital timers provide advanced functions and security settings to suit your timing needs.
Features and Benefits
12 mm character height
Shorter body depth
Three-colour display value, red, green or orange
Up/Down keys for each digit
Twin timer and variable ON/OFF duty modes
Service life notification - the number of times that the control output turns ON is counted and an alarm is displayed when a preset count is exceeded
Setting upper limit prevents unwanted operation
Isolated power supply and input circuits (Prevent unwanted circuit paths) on 100-240 V ac versions
0.0001 s to 9999 h, 10 ranges
Input NPN, PNP and contact
Shorter body depth
Three-colour display value, red, green or orange
Up/Down keys for each digit
Twin timer and variable ON/OFF duty modes
Service life notification - the number of times that the control output turns ON is counted and an alarm is displayed when a preset count is exceeded
Setting upper limit prevents unwanted operation
Isolated power supply and input circuits (Prevent unwanted circuit paths) on 100-240 V ac versions
0.0001 s to 9999 h, 10 ranges
Input NPN, PNP and contact
The ifm electronic Through-beam sensor receiver designed to provide precise detection capabilities in various applications. Utilising red light with a wavelength of 650 nm, this sensor employs a robust operating voltage range of 10 to 30 DC, ensuring versatility in industrial environments. With a detection range of up to 15 meters, it excels in both indoor and outdoor settings while offering durable protection classes of IP 65 and IP 67. The device features an NPN output function for flexible integration and supports IO-Link for advanced communication, making it ideal for dynamic and programmable applications. Its compact design includes practical elements such as an LED status indicator and a reliable weight of just 33.2 grams, making installation and monitoring seamless.
NPN output function allows for selectable light on or dark on mode
Detection zone enables reliable object detection from a distance of up to 15 m
IP 65 and IP 67 ratings provide high resistance to dust and water ensuring longevity
IO Link compatibility promotes streamlined communication and diagnostics
Supports rapid switching frequency up to 1000 Hz for enhanced responsiveness
Compact dimensions facilitate easy installation in tight spaces
Integrated operating status indicators with green and yellow LEDs enhance visibility
Compatible with a broad range of applications due to the flexible operating voltage from 10 to 30 DC
Detection zone enables reliable object detection from a distance of up to 15 m
IP 65 and IP 67 ratings provide high resistance to dust and water ensuring longevity
IO Link compatibility promotes streamlined communication and diagnostics
Supports rapid switching frequency up to 1000 Hz for enhanced responsiveness
Compact dimensions facilitate easy installation in tight spaces
Integrated operating status indicators with green and yellow LEDs enhance visibility
Compatible with a broad range of applications due to the flexible operating voltage from 10 to 30 DC
Related links
- ifm electronic Through Beam Photoelectric Sensor 15 m Detection Range IO-LINK
- SICK Foreground Suppression Photoelectric Sensor 15 m Detection Range IO-LINK
- SICK Through Beam Photoelectric Sensor 0 → 15 m Detection Range IO-LINK
- Telemecanique Sensors Through Beam Photoelectric Sensor 15 m Detection Range IO-LINK
- Omron Through Beam Photoelectric Sensor 15 m Detection Range IO-LINK
- ifm electronic Through Beam Photoelectric Sensor 15 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0.08 → 15 m Detection Range IO-LINK
- SICK Through Beam Photoelectric Sensor 15 m Detection Range

