ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 10 m Detection Range

Subtotal (1 unit)*

£75.83

(exc. VAT)

£91.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.83

*price indicative

RS Stock No.:
595-292
Mfr. Part No.:
O6E404
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

10 m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M12 Connector

COO (Country of Origin):
SG

SIL PCB Mounting, KBL40xG series


Taiwan Semiconductor KBL40xG Series bridge rectifiers in SIL PCB Mounting package

Average forward current 4A
Glass passivated junction
Wire Lead Structure for Printed Circuit Board (PCB) mounting
Reliable low cost construction

Approvals

UL E-326243
The ifm electronic Through-beam sensor receiver designed to enhance precision in sensing applications, particularly within the machine tool industry. This functional sensor employs red light technology for optimal detection and reliable performance. Built with a robust rectangular housing, it withstands harsh operational conditions and offers adjustable range settings to suit various installation requirements. With a wide operating voltage of 10-30 DC, this sensor ensures consistent performance while safeguarding against potential issues with reverse polarity. Furthermore, its IP 65, IP 67, and IP 68 protection classes guarantee durability in demanding environments, making it an ideal choice for industrial applications.

Utilises red light technology for accurate detection
Adjustable range of less than 10 meters to accommodate diverse settings
Compact rectangular housing made of stainless steel for enhanced durability
Wide operating voltage range ensures versatile compatibility
Current consumption of just 7 mA at 24 V for efficient energy use
Protection against reverse polarity to prevent potential wiring issues
Short circuit protection with pulsed type to ensure device longevity
Built in display with LED indicators for operational status
Meets EMC standards per EN 60947 5 2 for reliable performance


Bridge Rectifiers - Taiwan Semiconductor


A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Related links