ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 10 m Detection Range
- RS Stock No.:
- 595-262
- Mfr. Part No.:
- O6E307
- Brand:
- ifm electronic
Subtotal (1 unit)*
£78.41
(exc. VAT)
£94.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.41 |
*price indicative
- RS Stock No.:
- 595-262
- Mfr. Part No.:
- O6E307
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 10 m | |
| Output Type | NPN | |
| Electrical Connection | M8 Connector | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 10 m | ||
Output Type NPN | ||
Electrical Connection M8 Connector | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Through-beam sensor receiver offers advanced functionality for reliable detection in various applications. Designed with a rectangular housing, it operates efficiently within a voltage range of 10 to 30 DC. The product not only ensures accurate performance with its NPN electrical design but also features a selectable output function, allowing for versatility in operation. Its robust construction guarantees IP 65, IP 67, IP 68, and IP 69K protection, making it suitable for installations in challenging environments. With an ambient temperature range of -25 to 80°C, this sensor is built to endure diverse operational conditions, adhering to stringent EMC standards for dependable performance.
Utilises red light for optimal sensing across varying distances
Short circuit protection ensures longevity and reliable performance
Adjustable detection range of less than 10 meters fits various setups
Suitable for supply class 2 electrical systems aligning with safety standards
Made from durable materials including stainless steel and PPSU for enhanced durability
LED indicators provide clear visual feedback on operational status
Connector with M8 coding ensures secure connections in field applications
Short circuit protection ensures longevity and reliable performance
Adjustable detection range of less than 10 meters fits various setups
Suitable for supply class 2 electrical systems aligning with safety standards
Made from durable materials including stainless steel and PPSU for enhanced durability
LED indicators provide clear visual feedback on operational status
Connector with M8 coding ensures secure connections in field applications
Related links
- ifm electronic Through Beam Photoelectric Sensor 10 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 10 m Detection Range IO-LINK
- SICK Through Beam Photoelectric Sensor 10 m Detection Range
- Baumer Thtough Beam Photoelectric Sensor 10 m Detection Range
- ifm electronic Photoelectric Photoelectric Sensor 10 m Detection Range IO-LINK
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer

