ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 10 m Detection Range
- RS Stock No.:
- 595-252
- Mfr. Part No.:
- O6S401
- Brand:
- ifm electronic
Subtotal (1 unit)*
£64.25
(exc. VAT)
£77.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.25 |
*price indicative
- RS Stock No.:
- 595-252
- Mfr. Part No.:
- O6S401
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 10 m | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 10 m | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- SG
The ifm electronic Through-beam sensor transmitter designed for precision in detecting objects within your machinery. Its robust rectangular housing, made of durable stainless steel and plastics, is ideal for environments in the machine tool industry. Operating at a versatile voltage range of 10 to 30 V DC, this sensor features a red light for reliable detection over a distance of less than 10 metres. With high-level protection against dust and moisture rated up to IP 68, it's built to withstand harsh conditions. This sensor's efficient operation and compact design make it the perfect choice for optimising your machine applications with a long-lasting operational life of over 2900 years.
Compact rectangular design allows for versatile mounting options
Extended range detection ensures environmental adaptability in various machine applications
High operational voltage flexibility increases compatibility with different systems
IP 68 rating provides superior protection against dust and water ingress
Light spot diameter of 300mm facilitates broad object detection
Current consumption of just 11mA ensures energy efficient operation
Integrated LED display simplifies monitoring and operational status checking
Robust construction from stainless steel and high grade plastics ensures durability
Extended range detection ensures environmental adaptability in various machine applications
High operational voltage flexibility increases compatibility with different systems
IP 68 rating provides superior protection against dust and water ingress
Light spot diameter of 300mm facilitates broad object detection
Current consumption of just 11mA ensures energy efficient operation
Integrated LED display simplifies monitoring and operational status checking
Robust construction from stainless steel and high grade plastics ensures durability
Related links
- ifm electronic Through Beam Photoelectric Sensor 10 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 10 m Detection Range IO-LINK
- ifm electronic Photoelectric Photoelectric Sensor 10 m Detection Range IO-LINK
- SICK Through Beam Photoelectric Sensor 10 m Detection Range
- Baumer Thtough Beam Photoelectric Sensor 10 m Detection Range
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle

