ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 10 m Detection Range
- RS Stock No.:
- 595-247
- Mfr. Part No.:
- O6E210
- Brand:
- ifm electronic
Subtotal (1 unit)*
£50.16
(exc. VAT)
£60.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.16 |
*price indicative
- RS Stock No.:
- 595-247
- Mfr. Part No.:
- O6E210
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 10 m | |
| Output Type | PNP | |
| Electrical Connection | M8 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 10 m | ||
Output Type PNP | ||
Electrical Connection M8 Connector | ||
- COO (Country of Origin):
- SG
The ifm electronic Through-beam sensor receiver delivers reliable and precise detection for various applications. Designed with a rectangular housing, it utilises red light to ensure optimal light incidence. This sensor operates efficiently under a voltage range of 10 to 30 DC, with a low current consumption of 7 mA at 24 V. Built for durability, it boasts an IP 65 and IP 67 protection rating, safeguarding it against dust and water ingress. The robust design features a tight range detection of less than 10 metres, adjustable operating conditions from -10 to 60 °C, and ensures safety with short-circuit protection. Additionally, the high switching frequency of 1000 Hz enhances performance across diverse environments, making it ideal for industrial applications.
Operating voltage range ensures flexibility in diverse setups
Low current consumption enhances energy efficiency
Red light type of light optimises light incidence for accurate detection
Short circuit protection safeguards the sensor and connected devices
High switching frequency allows for rapid signal response
Compact dimensions facilitate easy installation in constrained spaces
Built to withstand harsh environments with IP 65 and IP 67 ratings
Adjustable detection range promotes versatility in application
LED indicators provide clear operational status at a glance
Constructed from durable materials ensuring long lasting performance
Low current consumption enhances energy efficiency
Red light type of light optimises light incidence for accurate detection
Short circuit protection safeguards the sensor and connected devices
High switching frequency allows for rapid signal response
Compact dimensions facilitate easy installation in constrained spaces
Built to withstand harsh environments with IP 65 and IP 67 ratings
Adjustable detection range promotes versatility in application
LED indicators provide clear operational status at a glance
Constructed from durable materials ensuring long lasting performance
Related links
- ifm electronic Through Beam Photoelectric Sensor 10 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 10 m Detection Range IO-LINK
- ifm electronic Photoelectric Photoelectric Sensor 10 m Detection Range IO-LINK
- SICK Through Beam Photoelectric Sensor 10 m Detection Range
- Baumer Thtough Beam Photoelectric Sensor 10 m Detection Range
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch

