ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor
- RS Stock No.:
- 595-157
- Mfr. Part No.:
- OJ5108
- Brand:
- ifm electronic
Subtotal (1 unit)*
£81.62
(exc. VAT)
£97.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.62 |
*price indicative
- RS Stock No.:
- 595-157
- Mfr. Part No.:
- OJ5108
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Terminal Type | M8 Connector | |
| Maximum DC Voltage | 30V dc | |
| Light Source | Red Light | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP67 | |
| Maximum Current | 19mA | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, cULus, EN 60947-5-2, UKCA | |
| Series | OJS | |
| Housing Material | ABS | |
| Hazardous Area Certification | No | |
| Mount Type | Fast | |
| Detection Range | 10 m | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Photoelectric Sensor | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Terminal Type M8 Connector | ||
Maximum DC Voltage 30V dc | ||
Light Source Red Light | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP67 | ||
Maximum Current 19mA | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, cULus, EN 60947-5-2, UKCA | ||
Series OJS | ||
Housing Material ABS | ||
Hazardous Area Certification No | ||
Mount Type Fast | ||
Detection Range 10 m | ||
- COO (Country of Origin):
- SG
The ifm electronic Through-beam sensor transmitter designed to ensure efficient and reliable detection in various applications. This sensor operates within a voltage range of 10 to 30 DC, making it versatile for different setups. With a remarkable detection range of under 10 metres and a maximum light spot diameter of 1000 mm, it excels in environments requiring precise object sensing. Its robust rectangular housing, designed for durability, is equipped with an IP67 rating, indicating exceptional resistance to dust and water. The sensor benefits from reverse polarity protection and overload protection, ensuring consistent performance even under challenging conditions. Ideal for a wide range of industrial applications, it combines cutting-edge technology with practical functionality for optimal operational efficiency.
Red light source providing clear visibility
Housing made from durable materials like ABS and diecast zinc
Equipped with a front lens for precise alignment and detection
Includes essential accessories such as a basic clip screws and nuts for easy installation
Features a green LED display for straightforward operational feedback
Tests approved to EMC EN 60947 5 2 ensuring compliance with industry standards
