ifm electronic Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 7 → 150 mm Detection Range

Subtotal (1 unit)*

£177.83

(exc. VAT)

£213.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£177.83

*price indicative

RS Stock No.:
595-151
Mfr. Part No.:
OJ5056
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

7 → 150 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M8 Connector

COO (Country of Origin):
SG
The ifm electronic Laser diffuse reflection sensor delivers precise object detection and enhanced operational reliability in a compact, rectangular design. Equipped with advanced background suppression technology, this sensor operates efficiently across an adjustable range of 7 to 150 mm with optimal performance on various surfaces. With a robust red light laser and IP67 protection, it ensures consistent functionality even in damp or challenging environments. This sensor is ideal for applications requiring accurate sensing and quick response times, making it an essential tool for automation and control in multiple settings.

Laser protection class 1 ensures safe operation
Operates within a voltage range of 10 to 30 V DC for flexible power integration
PNP electrical design supports various output configurations
Short circuit and overload protections enhance device longevity
Comes with essential accessories including screws and a basic clip for easy setup
Electronic locking feature protects against unauthorized adjustments
Visible status indication via yellow and green LEDs for monitoring operational conditions

Related links