ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 10 m Detection Range
- RS Stock No.:
- 595-147
- Mfr. Part No.:
- OJ5130
- Brand:
- ifm electronic
Subtotal (1 unit)*
£71.41
(exc. VAT)
£85.69
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 4 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.41 |
*price indicative
- RS Stock No.:
- 595-147
- Mfr. Part No.:
- OJ5130
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 10 m | |
| Electrical Connection | M8 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 10 m | ||
Electrical Connection M8 Connector | ||
- COO (Country of Origin):
- SG
The ifm electronic Through-beam sensor transmitter offers high-precision detection capabilities, ensuring reliable performance in various applications. Designed with a rectangular housing and fitted with a striking red light, this sensor utilises a through-beam principle, effectively detecting objects within its specified range. With an impressive ambient temperature operating range from -25°C to 60°C, it is built to withstand demanding environments. This sensor not only provides outstanding overload protection but also incorporates reverse polarity protection, ensuring durability and reliability in all situations. Easy installation is facilitated by robust electrical connections, making it an indispensable component for industrial automation and object detection tasks.
High precision through beam detection for reliable object sensing
Robust rectangular housing designed for durability
Red light source enhances visibility during operation
Wide operating voltage range from 10 to 30 V DC for versatile applications
Low current consumption of less than 19 mA ensures energy efficiency
Protection class III provides added safety during operation
Overload protection features for enhanced reliability
IP 67 protection level ensures resistance against dust and water
Light spot dimensions allow for effective detection at maximum range
Quick and straightforward installation with M8 connector compatibility
Robust rectangular housing designed for durability
Red light source enhances visibility during operation
Wide operating voltage range from 10 to 30 V DC for versatile applications
Low current consumption of less than 19 mA ensures energy efficiency
Protection class III provides added safety during operation
Overload protection features for enhanced reliability
IP 67 protection level ensures resistance against dust and water
Light spot dimensions allow for effective detection at maximum range
Quick and straightforward installation with M8 connector compatibility
Related links
- ifm electronic Through Beam Photoelectric Sensor 10 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 10 m Detection Range IO-LINK
- SICK Through Beam Photoelectric Sensor 10 m Detection Range
- Baumer Thtough Beam Photoelectric Sensor 10 m Detection Range
- ifm electronic Photoelectric Photoelectric Sensor 10 m Detection Range IO-LINK
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Bosch Diamond Tipped Tile Drill Bit

