ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 15 m Detection Range IO-LINK
- RS Stock No.:
- 595-088
- Mfr. Part No.:
- O6E703
- Brand:
- ifm electronic
Subtotal (1 unit)*
£82.41
(exc. VAT)
£98.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.41 |
*price indicative
- RS Stock No.:
- 595-088
- Mfr. Part No.:
- O6E703
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 15 m | |
| Output Type | NPN | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 15 m | ||
Output Type NPN | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- SG
The ifm electronic Through-beam Sensor Receiver exemplifies precision and reliability in automation applications. Designed with a robust rectangular housing, this device employs red light for accurate object detection across a maximum range of 15 metres. It features a versatile output function that allows for selection between light-on and dark-on modes, catering to diverse operational needs. With an operating voltage range of 10 to 30 V DC, the sensor ensures compatibility with a variety of systems, while its IP 65 and IP 67 protection ratings guarantee durability in challenging environments. The inclusion of IO-Link communication enhances its integration capabilities, making it a top choice for modern industrial requirements.
Compact and lightweight design facilitates easy installation and integration into existing systems
IO Link support enables advanced diagnostics and device configuration remotely enhancing efficiency
Robust protection against dust and water ensures reliable performance in harsh environments
The ability to switch between light on and dark on modes provides flexibility in application settings
Operating across a broad voltage range enhances versatility and compatibility with various setups
Fast switching frequency of up to 1000 Hz ensures rapid detection and response times ideal for high speed applications
LED indicators for operational status provide immediate feedback for ease of monitoring and troubleshooting
IO Link support enables advanced diagnostics and device configuration remotely enhancing efficiency
Robust protection against dust and water ensures reliable performance in harsh environments
The ability to switch between light on and dark on modes provides flexibility in application settings
Operating across a broad voltage range enhances versatility and compatibility with various setups
Fast switching frequency of up to 1000 Hz ensures rapid detection and response times ideal for high speed applications
LED indicators for operational status provide immediate feedback for ease of monitoring and troubleshooting
Related links
- ifm electronic Through Beam Photoelectric Sensor 15 m Detection Range IO-LINK
- SICK Foreground Suppression Photoelectric Sensor 15 m Detection Range IO-LINK
- SICK Through Beam Photoelectric Sensor 0 → 15 m Detection Range IO-LINK
- Telemecanique Sensors Through Beam Photoelectric Sensor 15 m Detection Range IO-LINK
- Omron Through Beam Photoelectric Sensor 15 m Detection Range IO-LINK
- ifm electronic Through Beam Photoelectric Sensor 15 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0.08 → 15 m Detection Range IO-LINK
- SICK Through Beam Photoelectric Sensor 15 m Detection Range

