ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 10 m Detection Range
- RS Stock No.:
- 595-086
- Mfr. Part No.:
- O6E403
- Brand:
- ifm electronic
Subtotal (1 unit)*
£74.41
(exc. VAT)
£89.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.41 |
*price indicative
- RS Stock No.:
- 595-086
- Mfr. Part No.:
- O6E403
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 10 m | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 10 m | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- SG
The ifm electronic Through-beam Sensor Receiver delivers exceptional performance for detecting objects within a range of up to 10 metres. Designed specifically for the machine tool industry, this rectangular sensor boasts a robust housing and operates within a temperature range of -25 to 60 degrees Celsius. Utilising red light technology, it offers a reliable and efficient solution for precision automation tasks. The choice of output functions enhances its versatility, making it adaptable to various applications. With an impressive switching frequency of 1000 Hz and short-circuit protection, it stands as a dependable component in any industrial setting, ensuring operational continuity and safety.
Operating voltage of 10 to 30 DC for flexible installation
NPN electrical design for compatibility with standard systems
Short circuit protection ensures device longevity
Adjustable detection range allows for tailored performance
LED indicators for clear operational status monitoring
Five metre PUR cable facilitates straightforward connections
House made from stainless steel and plastics for durability and resistance
NPN electrical design for compatibility with standard systems
Short circuit protection ensures device longevity
Adjustable detection range allows for tailored performance
LED indicators for clear operational status monitoring
Five metre PUR cable facilitates straightforward connections
House made from stainless steel and plastics for durability and resistance
Related links
- ifm electronic Through Beam Photoelectric Sensor 10 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 10 m Detection Range IO-LINK
- ifm electronic Photoelectric Photoelectric Sensor 10 m Detection Range IO-LINK
- SICK Through Beam Photoelectric Sensor 10 m Detection Range
- Baumer Thtough Beam Photoelectric Sensor 10 m Detection Range
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key

