ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 25 m Detection Range

Subtotal (1 unit)*

£135.14

(exc. VAT)

£162.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£135.14

*price indicative

RS Stock No.:
595-073
Mfr. Part No.:
O5E502
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

25 m

Output Type

NPN

Electrical Connection

M12 Connector

Switching Mode

Light / Dark switching

COO (Country of Origin):
DE
The ifm electronic Through-beam sensor receiver is engineered for reliable detection in a variety of applications, utilising a red light source for enhanced visibility. Designed to seamlessly operate within a voltage range of 10 to 36 DC, this robust sensor comes equipped with features such as short-circuit and overload protection, ensuring optimal performance under varied conditions. With its rectangular housing and IP67 protection rating, it stands resilient against environmental elements while maintaining exceptional functionality. The device also offers programmable output modes to suit diverse operational needs, making it an ideal choice for manufacturers seeking precision and efficiency.

Operating voltage from 10 to 36 DC for versatile integration
Current consumption of only 11 mA ensuring energy efficiency
NPN electrical design for compatibility with various systems
Response time of 1 ms for rapid detection and switching
Short circuit protection with pulsed overload for reliable operation
Adjustable detection range of up to 25 metres ensures flexibility
Light indication via a yellow LED for easy status monitoring
Connector type M12 with coding A for secure and straightforward connections

Related links