ifm electronic Through Beam Photoelectric Sensor, Barrel Sensor, 8 m Detection Range
- RS Stock No.:
- 595-030
- Mfr. Part No.:
- OGS100
- Brand:
- ifm electronic
Subtotal (1 unit)*
£36.12
(exc. VAT)
£43.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 7 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.12 |
*price indicative
- RS Stock No.:
- 595-030
- Mfr. Part No.:
- OGS100
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Detection Type | Through Beam | |
| Detection Range | 8 m | |
| Electrical Connection | M12 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Through Beam | ||
Detection Range 8 m | ||
Electrical Connection M12 Connector | ||
- COO (Country of Origin):
- SG
The ifm electronic Through-beam sensor transmitter designed for precise detection in various applications. Equipped with a robust threaded housing, this sensor operates with a red light and functions seamlessly within a voltage range of 10 to 30 DC, ideal for diverse operating environments. The clear detection zone, with an impressive range of up to 8 metres, ensures it meets the demands of challenging settings. Engineered for durability, the sensor features a protection class of IP 67, making it suitable for operation in harsh conditions. With compact dimensions of M18 x 1 / L = 44 mm and a lightweight build of 14.3 grams, it integrates easily into existing systems, delivering reliable performance in automation tasks.
Operates on a voltage range of 10 to 30 DC for versatile usage
Red light emission enhances visibility and detection accuracy
IP 67 rating ensures protection against dust and water ingress
Threaded housing allows for secure and adaptable fitting
Maximum light spot diameter of 600 mm at peak range aids in detection
Reverse polarity protection safeguards the device from electrical faults
Includes lock nuts for secure attachment enhancing installation safety
Red light emission enhances visibility and detection accuracy
IP 67 rating ensures protection against dust and water ingress
Threaded housing allows for secure and adaptable fitting
Maximum light spot diameter of 600 mm at peak range aids in detection
Reverse polarity protection safeguards the device from electrical faults
Includes lock nuts for secure attachment enhancing installation safety
Related links
- ifm electronic Through Beam Photoelectric Sensor 8 m Detection Range
- BALLUFF Through Beam Receiver Photoelectric Sensor 8 m Detection Range
- BALLUFF Through Beam Photoelectric Sensor 8 m Detection Range
- BALLUFF Through Beam Photoelectric Sensor 0 → 8 m Detection Range
- ifm electronic Retroreflective Photoelectric Sensor 8 m Detection Range
- ifm electronic Retroreflective Photoelectric Sensor 8 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 8 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 8 m Detection Range

