ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 10 m Detection Range

Subtotal (1 unit)*

£41.17

(exc. VAT)

£49.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.17

*price indicative

RS Stock No.:
595-009
Mfr. Part No.:
O6S202
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

10 m

Electrical Connection

M8 Connector

COO (Country of Origin):
SG
The ifm electronic Through-beam sensor transmitter designed for accurate and reliable detection across various applications. With a rectangular housing, this sensor emits distinct red light, making it ideal for precise operating conditions. Featuring a robust construction, it operates effectively within a voltage range of 10 to 30 DC, ensuring consistent performance even in challenging environments. Its protection class ratings of IP 65 and IP 67 guarantee durability against dust and moisture, while the integrated LED display provides clear operational status. This sensor is optimised for use in industrial settings, delivering both performance and reliability.

Detects presence with a maximum range of less than 10 metres
Utilises red light with a wave length of 633 nm for improved visibility
Designed with protection class ratings of IP 65 and IP 67 for enhanced resilience
Current consumption is minimal at 11 mA ensuring energy efficiency
Constructed from durable materials like ABS housing and PMMA lens
Includes a side lens alignment for expanded detection capabilities
Complies with EMC regulations as per EN 60947 5 2 standards
Features a connector with brass locking and EPDM sealing for secure connections

Related links