Carlo Gavazzi Through Beam Photoelectric Sensor, Rectangular Sensor, 300 mm Detection Range IO-LINK

RS Stock No.:
430-099
Mfr. Part No.:
LD30CPBR30BPM5IO
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

300 mm

Output Type

NPN, PNP

Electrical Connection

Plug

Communication Protocol

IO-LINK

COO (Country of Origin):
LT
The Carlo Gavazzi photoelectric laser sensor features adjustable back/foreground suppression and IO-Link connectivity. It has a range of 0 to 300mm, a red Class 1 laser (650nm), and a power supply of 10 to 30VDC. It supports NPN, PNP, and push-pull outputs with Normally Open and Normally Closed configurations. The sensor has an M8 pin plug, a 10x30x20mm plastic housing, and an IP67 rating.

Rated operating distance 300 mm
Output type PNP or NPN
Output function Programmable or configurable
Connection type Connector M8
Housing type Rectangular
Housing material Plastic
Emitted light Laser diode red light
Sensing mode Light or dark switching
Degree of protection IP67
Rated power supply 10 V to 30

Related links