Pepperl + Fuchs Retroreflective Photoelectric Sensor, Rectangular Sensor, 4 m Detection Range Plug and Connect
- RS Stock No.:
- 397-839
- Mfr. Part No.:
- RLG28-55/40A/73C/136
- Brand:
- Pepperl + Fuchs
Subtotal (1 unit)*
£292.72
(exc. VAT)
£351.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £292.72 |
*price indicative
- RS Stock No.:
- 397-839
- Mfr. Part No.:
- RLG28-55/40A/73C/136
- Brand:
- Pepperl + Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 4 m | |
| Output Type | NC, NO, NPN, PNP | |
| Electrical Connection | 4 Pin, M12 | |
| Switching Mode | Light / Dark switching | |
| Communication Protocol | Plug and Connect | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 4 m | ||
Output Type NC, NO, NPN, PNP | ||
Electrical Connection 4 Pin, M12 | ||
Switching Mode Light / Dark switching | ||
Communication Protocol Plug and Connect | ||
- COO (Country of Origin):
- SG
The Pepperl + Fuchs Retroreflective area sensor with 6 light beams housed in a standard photoelectric sensor enclosure. It offers connection compatibility to replace single-beam sensors easily. Ensures reliable detection of the object's front edge, regardless of its shape or position.
Constant object detection from 12 mm within the entire detection area
Reliable detection of all surfaces irrespective of the object texture
Reliable detection of all surfaces irrespective of the object texture
Related links
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 5 m Detection Range Plug and Connect
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 7 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 100 mm → 7 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 400 mm → 6 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 4 m Detection Range Plug and Connect
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 9 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 12 m Detection Range Plug and Connect
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 18 m Detection Range Plug and Connect

