Pepperl + Fuchs Triangulation Photoelectric Sensor, Rectangular Sensor, 80 mm Detection Range IO-LINK

Subtotal (1 unit)*

£136.44

(exc. VAT)

£163.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£136.44

*price indicative

RS Stock No.:
397-835
Mfr. Part No.:
OBT60-R102-2P1-IO-V31
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Sensor Style

Rectangular

Detection Type

Triangulation

Detection Range

80 mm

Output Type

NC, NO, NPN, PNP

Electrical Connection

4 Pin

Switching Mode

Light / Dark switching

Communication Protocol

IO-LINK

COO (Country of Origin):
SG
The Pepperl + Fuchs Triangulation sensor in a compact miniature design with flexible mounting options. Provides top-class background suppression and ensures precise object detection almost regardless of object color.

High degree of protection IP69K
IO-Link interface for service and process data

Related links