Pepperl + Fuchs Triangulation Photoelectric Sensor, Cylindrical Sensor, 150 mm Detection Range IO-LINK
- RS Stock No.:
- 397-831
- Mfr. Part No.:
- OBT150-R100-2EP1-IO-V31
- Brand:
- Pepperl + Fuchs
Subtotal (1 unit)*
£97.75
(exc. VAT)
£117.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.75 |
*price indicative
- RS Stock No.:
- 397-831
- Mfr. Part No.:
- OBT150-R100-2EP1-IO-V31
- Brand:
- Pepperl + Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Sensor Style | Cylindrical | |
| Detection Type | Triangulation | |
| Detection Range | 150 mm | |
| Output Type | NC, NO, NPN, PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | 4 Pin | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Sensor Style Cylindrical | ||
Detection Type Triangulation | ||
Detection Range 150 mm | ||
Output Type NC, NO, NPN, PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection 4 Pin | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- SG
The Pepperl + Fuchs Triangulation sensor in a compact miniature design with flexible mounting options. Provides top-class background suppression and ensures precise object detection almost regardless of object color.
High degree of protection IP69K
IO-Link interface for service and process data
IO-Link interface for service and process data
Related links
- Pepperl + Fuchs Triangulation Photoelectric Sensor 80 mm Detection Range IO-LINK
- Pepperl + Fuchs Triangulation Photoelectric Sensor 300 mm Detection Range IO-LINK
- Pepperl + Fuchs Background Suppression Distance Sensor 5 mm → 150 mm Detection Range IO-LINK
- Pepperl + Fuchs Diffuse Photoelectric Sensor 2 mm → 1 m Detection Range IO-LINK
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 0 → 7.5 m Detection Range IO-LINK
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 0 → 5 m Detection Range IO-LINK
- Pepperl + Fuchs Background Suppression Photoelectric Sensor 5 mm → 350 mm Detection Range IO-LINK
- Pepperl + Fuchs Background Suppression Distance Sensor 40 mm → 100 mm Detection Range IO-LINK

