Banner Diffuse Photoelectric Sensor, Rectangular Sensor, 1, 100 mm, 400 mm, High-Speed Mode: 1, Normal Mode Detection
- RS Stock No.:
- 331-431
- Mfr. Part No.:
- QS30EDV
- Brand:
- Banner
Subtotal (1 unit)*
£193.24
(exc. VAT)
£231.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £193.24 |
*price indicative
- RS Stock No.:
- 331-431
- Mfr. Part No.:
- QS30EDV
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse | |
| Detection Range | 1, 100 mm, 400 mm, High-Speed Mode: 1, Normal Mode | |
| Output Type | Bipolar NPN/PNP | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Diffuse | ||
Detection Range 1, 100 mm, 400 mm, High-Speed Mode: 1, Normal Mode | ||
Output Type Bipolar NPN/PNP | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Expert Diffuse-Mode Sensor offers exceptional versatility and reliability, designed for use in low-contrast applications. Its innovative visible red sensing beam ensures precise alignment, while the intuitive configuration options cater to varying technical needs. The device is equipped with an easy-to-navigate bar graph display, enabling users to monitor sensor status and adjust settings effortlessly.
Userfriendly bar graph display provides clear visual feedback during operation
Tough ABS housing ensures durability in harsh industrial environments
Designed for mounting versatility with options for side or front mounting
Tough ABS housing ensures durability in harsh industrial environments
Designed for mounting versatility with options for side or front mounting
Related links
- Banner Diffuse Photoelectric Sensor 1 400 mm Normal Mode Detection
- Banner Diffuse Photoelectric Sensor 1 m Detection Range
- Banner Diffuse Photoelectric Sensor 1 mm → 150 mm Detection Range
- Banner Diffuse Photoelectric Sensor 1 mm → 100 mm Detection Range
- Banner Opposed-mode Photoelectric Sensor 50 mm Detection Range
- Banner Diffuse Photoelectric Sensor 1500 mm Detection Range
- Banner diffuse Photoelectric Sensor 750 mm Detection Range
- Banner Diffuse Rectangular Sensor, 120 mm Detection Range

