Banner Photoelectric Sensor, 15 mm Detection Range
- RS Stock No.:
- 331-318
- Mfr. Part No.:
- Q12AN6FF15Q3
- Brand:
- Banner
Subtotal (1 unit)*
£110.42
(exc. VAT)
£132.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £110.42 |
*price indicative
- RS Stock No.:
- 331-318
- Mfr. Part No.:
- Q12AN6FF15Q3
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Range | 15 mm | |
| Output Type | NPN | |
| Electrical Connection | 4 Pin M12 Euro-Style | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range 15 mm | ||
Output Type NPN | ||
Electrical Connection 4 Pin M12 Euro-Style | ||
- COO (Country of Origin):
- MX
The Banner Sensor with its compact fixed field design tailored for precision applications. Employing a 640 nm visible red light source it reliably detects targets with minimal delay ensuring smooth operation even in challenging conditions. The sensor's versatility is enhanced by its ability to work in diverse environments making it suitable for various industrial applications. With an outstanding operational range and an impressive response time this device offers the reliability needed for modern automation.
LED indicators provide instant feedback on power and signal status
Compatible with multiple connection types including M8 QD for flexibility
High switching frequency enables quick responsiveness in dynamic settings
Optimised for harsh environments maintaining performance across a wide temperature range
Exceptional repeatability ensures precise detection without variation
Compatible with multiple connection types including M8 QD for flexibility
High switching frequency enables quick responsiveness in dynamic settings
Optimised for harsh environments maintaining performance across a wide temperature range
Exceptional repeatability ensures precise detection without variation
Related links
- Banner Photoelectric Sensor, 15 mm Detection Range
- Banner Diffuse Photoelectric Sensor 15 mm Detection Range
- Banner Photoelectric Sensor, 2 mm → 15 mm Detection Range
- Banner Proximity Photoelectric Sensor 15 mm Detection Range
- SICK Fork Sensor Photoelectric Sensor, 15 mm Detection Range
- Omron Through Beam Photoelectric Sensor, 15 mm Detection Range
- Omron Retroreflective Photoelectric Sensor, 15 mm Detection Range
- SICK Through Beam Photoelectric Sensor 15 mm Detection Range

