Omron Retroreflective Photoelectric Sensor, 15 mm Detection Range

Subtotal (1 unit)*

£112.30

(exc. VAT)

£134.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£112.30

*price indicative

RS Stock No.:
215-1522
Mfr. Part No.:
E3T-SL14 2M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Detection Type

Retroreflective

Detection Range

15 mm

Output Type

PNP

Electrical Connection

Cable

Series

E3T

The Omron E3T series photo-electric sensor having PNP type output. This sensor has a convergent-reflective type sensing method. It has a sensing capacity up to 15 mm.

IP67 degree of protection

Related links