Banner Photoelectric Sensor, 15 mm Detection Range

Subtotal (1 unit)*

£127.19

(exc. VAT)

£152.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£127.19

*price indicative

RS Stock No.:
331-303
Mfr. Part No.:
Q12AB6FF15Q5
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Detection Range

15 mm

Output Type

PNP And NPN

Electrical Connection

4 Pin M12 Euro-Style

COO (Country of Origin):
MX
The Banner Sensor is designed for precision and reliability in a compact format. The Q12 Series Sensor integrates advanced technologies to detect objects with unmatched efficiency. Its fixed field design allows for accurate sensing distances of up to 15 mm, ensuring it is suitable for a plethora of applications where space is a premium. With a rugged polyamide housing and glass lens, this sensor is built to withstand challenging environments while maintaining optimal performance.

Equipped with advanced ASIC technology for superior noise immunity
LED indicators provide instant feedback on device status
Polyamide housing with a glass lens promises durability over time
Compatible with various cord sets for versatile installation options
Supports ease of calibration and configuration for diverse settings
Ensures high performance under varying environmental conditions

Related links