Banner Retroreflective Photoelectric Sensor, Flat Sensor, 2 m Detection Range
- RS Stock No.:
- 331-079
- Mfr. Part No.:
- PVD100Q
- Brand:
- Banner
Subtotal (1 unit)*
£361.83
(exc. VAT)
£434.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £361.83 |
*price indicative
- RS Stock No.:
- 331-079
- Mfr. Part No.:
- PVD100Q
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Flat | |
| Detection Type | Retroreflective | |
| Detection Range | 2 m | |
| Output Type | NPN/PNP | |
| Electrical Connection | Pigtail QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Flat | ||
Detection Type Retroreflective | ||
Detection Range 2 m | ||
Output Type NPN/PNP | ||
Electrical Connection Pigtail QD | ||
- COO (Country of Origin):
- MX
The Banner Verification Sensor offers a streamlined solution for enhancing accuracy in part assembly and bin picking applications. This Innovative sensor operates seamlessly in both diffuse and retroreflective mode, eliminating the need for extensive user adjustments. Designed for ease of use, it features an automatic setup that allows for quick alignment and reliable operation in dynamic environments.
Easy configuration through DIP switches for tailored operational settings
Suitable for highvolume operations reducing the likelihood of skipped components
Builtin LEDs indicate power and output status for streamlined monitoring
Suitable for highvolume operations reducing the likelihood of skipped components
Builtin LEDs indicate power and output status for streamlined monitoring
Related links
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range
- Panasonic Retroreflective Photoelectric Sensor 2 → 25 mm Detection Range
- Banner Retroreflective Photoelectric Sensor, 100 mm → 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor, 0.1 → 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor 55 mm → 2 m Detection Range

