Di-Soric Optical Photoelectric Sensor, Fork Sensor, 5 mm Detection Range
- RS Stock No.:
- 310-056
- Mfr. Part No.:
- OGUTI 005/100 FP3K-TSSL
- Brand:
- Di-Soric
Subtotal (1 unit)*
£286.45
(exc. VAT)
£343.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £286.45 |
*price indicative
- RS Stock No.:
- 310-056
- Mfr. Part No.:
- OGUTI 005/100 FP3K-TSSL
- Brand:
- Di-Soric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Di-Soric | |
| Sensor Style | Fork | |
| Detection Type | Optical | |
| Detection Range | 5 mm | |
| Output Type | NPN, PNP | |
| Electrical Connection | M8 | |
| Select all | ||
|---|---|---|
Brand Di-Soric | ||
Sensor Style Fork | ||
Detection Type Optical | ||
Detection Range 5 mm | ||
Output Type NPN, PNP | ||
Electrical Connection M8 | ||
- COO (Country of Origin):
- DE
The Di-Soric Optical sensors are the economical solution for detecting paper labels. They boast extremely high dispensing precision and reproducibility, making maximum belt speeds possible. Using auto-teach, they can be taught in to new materials quickly and intuitively. It has a fork opening of 5mm with leg length of 100mm.
LED indicator for the teach procedure
Large insertion depth for ideal probing position
Detection of even the smallest objects
Large functional reserve
Light or dark switching
Large insertion depth for ideal probing position
Detection of even the smallest objects
Large functional reserve
Light or dark switching
Related links
- Di-Soric Optical Photoelectric Sensor 5 mm Detection Range
- Di-Soric Optical Photoelectric Sensor 2 mm Detection Range
- Di-Soric Label Sensor 5 mm NO/NC 10 → 35 V, IP67
- Di-Soric Optical Photoelectric Sensor 80 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 50 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 80 x 80 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 10 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 120 mm Detection Range IO-LINK
