Banner Background Suppression Photoelectric Sensor, Barrel Sensor, 25 mm Detection Range
- RS Stock No.:
- 295-297
- Mfr. Part No.:
- S18SN6FF25Q
- Brand:
- Banner
Subtotal (1 unit)*
£139.01
(exc. VAT)
£166.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £139.01 |
*price indicative
- RS Stock No.:
- 295-297
- Mfr. Part No.:
- S18SN6FF25Q
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Background Suppression | |
| Detection Range | 25 mm | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Micro Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Background Suppression | ||
Detection Range 25 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Micro Integral QD | ||
- COO (Country of Origin):
- MX
The Banner S18 series sensors redefine versatility in sensing applications. With innovative infrared technology, this product is designed to excel in fixed field detection scenarios. Its robust PBT polyester housing ensures durability, making it ideal for a variety of environments. This sensor provides reliable performance with minimal maintenance, making it perfect for industrial applications. Engineered for precision, it features state of the art indicators for real time monitoring, enhancing operational efficiency.
Offers real time LED indicators to signal operational status
Designed to withstand rugged environments for increased longevity
Provides extensive range and sensitivity for diverse applications
Compliance with stringent industry standards ensures reliability
Low power consumption reduces operational costs
Versatile use across multiple sectors for enhanced functionality
Designed to withstand rugged environments for increased longevity
Provides extensive range and sensitivity for diverse applications
Compliance with stringent industry standards ensures reliability
Low power consumption reduces operational costs
Versatile use across multiple sectors for enhanced functionality
Related links
- Banner Background Suppression Photoelectric Sensor 25 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 25 mm → 140 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 600 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 150 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 75 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 400 mm Detection Range

