Banner Background Suppression Photoelectric Sensor, Barrel Sensor, 50 mm Detection Range
- RS Stock No.:
- 295-279
- Mfr. Part No.:
- S18AW3FF50Q1
- Brand:
- Banner
Subtotal (1 unit)*
£167.60
(exc. VAT)
£201.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £167.60 |
*price indicative
- RS Stock No.:
- 295-279
- Mfr. Part No.:
- S18AW3FF50Q1
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Background Suppression | |
| Detection Range | 50 mm | |
| Output Type | Solid State AC Switch | |
| Electrical Connection | Micro Integral QD | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Background Suppression | ||
Detection Range 50 mm | ||
Output Type Solid State AC Switch | ||
Electrical Connection Micro Integral QD | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- MX
The Banner Sensor provides precise detection capabilities for a variety of applications, optimising efficiency in industrial settings. Engineered for reliability, it operates effectively in challenging environments, ensuring consistent performance whether in bright light conditions or complete darkness. The robust housing ensures durability, while the advanced optical technology allows for quick response times, making it ideal for automated systems where safety and accuracy are paramount.
Robust PBT polyester housing for exceptional durability
Equipped with advanced LED indicators for real time status monitoring
Seamless integration with existing systems through versatile cable options
High rate of repeatability for dependable operation across various settings
Designed for optimal performance in a wide range of temperatures
Equipped with advanced LED indicators for real time status monitoring
Seamless integration with existing systems through versatile cable options
High rate of repeatability for dependable operation across various settings
Designed for optimal performance in a wide range of temperatures
Related links
- Banner Background Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 400 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 200 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 150 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 75 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 600 mm Detection Range

