Banner Background Suppression Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range

Subtotal (1 unit)*

£167.60

(exc. VAT)

£201.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£167.60

*price indicative

RS Stock No.:
295-272
Mfr. Part No.:
S18AW3FF100
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Background Suppression

Detection Range

100 mm

Output Type

Solid State AC Switch

Switching Mode

Light Switching

Electrical Connection

Cable

COO (Country of Origin):
MX
The Banner Advanced Sensor is designed to operate effectively in a variety of challenging applications, offering unparalleled reliability for industrial environments. The S18 Series incorporates cutting edge technology to ensure optimal performance with a robust housing that guarantees durability. With a lightweight and compact design, it provides easy installation while maintaining high operational standards. The integrated safety features, including protection against transient voltages, make it an ideal choice for critical installations.

High environmental rating for resistance to dust and water ingress
Designed to provide reliable output with minimal delay
Greatly improves operational efficiency through rapid response times
Versatile connectivity options support various installation configurations
Constructed from resilient materials for long lasting use
Designed specifically for safe operation in challenging environments

Related links