Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 2000 mm Detection Range
- RS Stock No.:
- 295-256
- Mfr. Part No.:
- Q25AW3LP
- Brand:
- Banner
Subtotal (1 unit)*
£165.63
(exc. VAT)
£198.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £165.63 |
*price indicative
- RS Stock No.:
- 295-256
- Mfr. Part No.:
- Q25AW3LP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 2000 mm | |
| Output Type | Solid State AC Switch | |
| Switching Mode | Light Switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 2000 mm | ||
Output Type Solid State AC Switch | ||
Switching Mode Light Switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- US
The Banner Self contained AC operated sensor epitomises reliability, designed to seamlessly integrate into myriad sensing applications. With its compact 25 mm plastic housing, this device ensures durable performance, even in the harshest environments. The incorporation of EZ BEAM technology negates the need for cumbersome adjustments, making installation and operation straightforward. The device is encapsulated in epoxy, ensuring its resilience against moisture and dust, meeting the stringent IEC IP69K ratings.
Offers versatile sensing modes to suit different applications
Innovative dual indicator system for easy performance monitoring
Ideal for applications requiring precise object detection
Operating voltage range ensures compatibility with a wide range of systems
Advanced design enhances sensing reliability in challenging environments
Innovative dual indicator system for easy performance monitoring
Ideal for applications requiring precise object detection
Operating voltage range ensures compatibility with a wide range of systems
Advanced design enhances sensing reliability in challenging environments
Related links
- Banner Retroreflective Photoelectric Sensor 2000 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 2000 mm Detection Range
- Banner Proximity Photoelectric Sensor 2000 mm Detection Range
- Banner Photoelectric Sensor 200 → 2000 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 2000 mm Detection Range
- SICK Energetic Photoelectric Sensor 2000 mm Detection Range
- Banner Laser Photoelectric Sensor 200 → 2000 mm Detection Range
- Banner Photoelectric Sensor Photoelectric Sensor 300 → 2000 mm Detection Range

